Reference Only
MP24W23G10
Standard Circular Contacts ECO MATE RM,AQUARIUS PIN
Datasheet
MP24W23G10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Contact Size | 24 | |
| Contact Material | Nickel | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Series | RTO | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $14.50 | |
| $1.26 | $63.00 | |
| $1.23 | $123.00 | |
| $1.14 | $285.00 | |
| $1.09 | $545.00 | |
| $0.91 | $910.00 | |
| $0.86 | $2,580.00 | |
| $0.83 | $8,300.00 |
Need more?
My Notes
Sign into see notes.