Reference Only

MP24W23F

Standard Circular Contacts PIN CONTACT, MACHINED, GOLD FL

Manufacturer:

Mfr Part:
MP24W23F

TTI Part:
MP24W23F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating7.5 A
Contact Size24
Contact MaterialNickel
Wire Gauge26 AWG to 24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
SeriesRTO
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

1,930In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.23$12.30
$1.14$57.00
$1.12$112.00
$0.97$242.50
$0.96$480.00
$0.95$950.00
$0.94$2,820.00
Need more?

My Notes

Sign into see notes.