Reference Only

MP24M23F

Standard Circular Contacts Pin Contact Sz 16 Wire 24-26AWG

Manufacturer:

Mfr Part:
MP24M23F

TTI Part:
MP24M23F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size24
Contact MaterialNickel
Wire Gauge26 AWG to 24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
SeriesRM, Aquarius
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

9,000
On Order
9,000 expected on  from 20-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.84$84.00
$0.79$3,160.00
Need more?

My Notes

Sign into see notes.