Reference Only

MP16M23G10

Standard Circular Contacts Mach Crimp Contacts M AWG 18-16 Gold

Manufacturer:

Mfr Part:
MP16M23G10

TTI Part:
MP16M23G10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
SeriesRTO
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

Technical Resources

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.90$19.00
$1.81$90.50
$1.51$151.00
$1.08$270.00
$1.07$535.00
$1.06$1,060.00
Need more?

My Notes

Sign into see notes.