Reference Only

MP14M23GE1G10

Standard Circular Contacts Size 16 Pin Contact, Machined, 10", 13A, 14-16AWG. Longer contact used to establish ground / first mate-last break within connector

Manufacturer:

Mfr Part:
MP14M23GE1G10

TTI Part:
MP14M23GE1G10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge16 AWG to 14 AWG
Termination StyleCrimp
Contact PlatingGold
ProductContacts
SeriesRM, RSSM, Aquarius, FathomLock
PackagingBox
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.57$7,140.00
$3.43$13,720.00
$3.32$19,920.00
Need more?
Sign in to add projects and notes