Reference Only

MP12B23S

Standard Circular Contacts Size 12 Pin Contact, Machined, Silver, 28A, Wire Range 12-14 AWG (4.0-2.0mm)

Manufacturer:

Mfr Part:
MP12B23S

TTI Part:
MP12B23S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating28 A
Contact Size12
Contact MaterialCopper
Wire Gauge14 AWG to 12 AWG
Termination StyleCrimp
Contact PlatingSilver
SeriesAquarius
PackagingBulk
Product TypeStandard Circular Contacts
ProductContact
SubcategoryCircular Connectors
Tradenameecomate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$910.00
$0.90$2,700.00
Need more?

My Notes

Sign into see notes.