Reference Only
MP10A25S-8A
Standard Circular Contacts ECO MATE
Datasheet
MP10A25S-8A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 56 A | |
| Contact Size | 3.6 mm | |
| Contact Material | Copper | |
| Wire Gauge | 8 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Series | Aquarius | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $5.28 | |
| $2.41 | $241.00 | |
| $2.32 | $580.00 | |
| $2.29 | $1,145.00 | |
| $2.17 | $2,170.00 | |
| $2.11 | $6,330.00 | |
| $2.07 | $10,350.00 | |
| $2.05 | $41,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.