Reference Only

MP10A23SL

Standard Circular Contacts ECO MATE-RM, AQUARIUS

Manufacturer:

Mfr Part:
MP10A23SL

TTI Part:
MP10A23SL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating45 A
Contact Size8
Contact MaterialCopper Alloy
Wire Gauge12 AWG to 10 AWG
Termination StyleCrimp
Contact PlatingSilver
Contact TypeMachined Contacts
SeriesAquarius
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$645.00
$1.28$1,280.00
Need more?

My Notes

Sign into see notes.