Reference Only
MN47A4AC01M100
Sensor Cables / Actuator Cables MINI 4POS CRDSET M-F 16AWG 4M
Datasheet
MN47A4AC01M100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | 7/8 in | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | 7/8 in | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Cable Length | 10 m (32.808 ft) | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Yellow | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | miniBOSS | |
| Part # Aliases | 14R7208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.45 | $2,029.00 | |
| $98.50 | $3,940.00 | |
| $96.55 | $5,793.00 | |
| $95.59 | $9,559.00 |
Need more?
Sign in to add projects and notes