Reference Only
MFX-3962
Crimpers / Crimping Tools Hand Tool 2.5mm Stamped & Form
Datasheet
MFX-3962 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Stamped & Formed Contact 2.5mm | |
| Packaging | Box | |
| Product Type | Crimpers | |
| Series | RM, Aquarius | |
| Subcategory | Tools | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $818.42 | $818.42 | |
| $810.32 | $1,620.64 | |
| $802.29 | $4,011.45 | |
| $794.35 | $7,943.50 | |
| $786.49 | $15,729.80 | |
| $778.70 | $31,148.00 |
Need more?
Sign in to add projects and notes