Reference Only
MFX-3958
Crimpers / Crimping Tools Hand Tool 20AWG Stamped & Form
Datasheet
MFX-3958 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Stamped & Formed Contact AWG 28-20, 20 | |
| Description/Function | Stamp contact tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | RM, Aquarius | |
| Subcategory | Tools | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $877.26 | $877.26 | |
| $868.58 | $1,737.16 | |
| $831.23 | $4,156.15 |
Need more?
Sign in to add projects and notes