Reference Only

MC3CG-S4

Circular Metric Connectors M40 C Grip Core Crimp Dia. 21.5-26mm

Manufacturer:

Mfr Part:
MC3CG-S4

TTI Part:
MC3CG-S4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM40
IP RatingIP67
ProductAccessories
TypeCord Grip
SeriesM40
PackagingBox
Accessory TypeCord Grip
Housing MaterialZinc
SubcategoryCircular Connectors
Part # Aliases14R7053

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected 29-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.65$5,130.00
$23.97$14,382.00
$23.74$23,740.00
Need more?
Sign in to add projects and notes