Reference Only
MC1CJN0600
Circular Metric Connectors M40 C Straight Plug 6 Position
Datasheet
MC1CJN0600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Signal, 2 Power | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 30 A, 75 A | |
| Voltage Rating | 250 V, 630 V | |
| IP Rating | IP67 | |
| Series | M40 | |
| Packaging | Box | |
| Contact Gender | Without Socket Contacts | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Product | Couplers | |
| Shell Style | Plug, Receptacle | |
| Subcategory | Circular Connectors | |
| Type | Straight | |
| Part # Aliases | 14R7041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.84 | $51.84 | |
| $51.06 | $255.30 | |
| $50.54 | $505.40 | |
| $50.03 | $1,250.75 | |
| $49.53 | $2,476.50 | |
| $49.03 | $4,903.00 | |
| $48.53 | $9,706.00 |
Need more?
My Notes
Sign into see notes.