Reference Only
MB5CKN0900-S2
Circular Metric Connectors PLUG,STR,9POS(4+5) CHECKMATE
Datasheet
MB5CKN0900-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 9 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V, 630 V | |
| IP Rating | IP67 | |
| Series | M23 | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Housing Material | Zinc | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Checkmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.33 | $18.33 | |
| $18.15 | $36.30 | |
| $16.95 | $847.50 | |
| $16.78 | $1,678.00 | |
| $16.31 | $3,262.00 | |
| $15.13 | $7,565.00 | |
| $14.98 | $14,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.