Reference Only

MB5CKN0800-S1

Circular Metric Connectors PLUG,STR,8POS(4+4) CHECKMATE

Manufacturer:

Mfr Part:
MB5CKN0800-S1

TTI Part:
MB5CKN0800-S1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 3 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM23
PackagingBulk
Body StyleStraight
Contact GenderWithout Socket Contacts
Diameter30.5 mm
GenderPlug
Housing MaterialZinc
Length24.9 mm
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.53$2,153.00
$19.92$3,984.00
$19.22$9,610.00
$19.03$19,030.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes