Reference Only
MB4FSR-B10.3
Circular Metric Connectors M23 B Flexgrip Exit Dia. 10.3mm
Datasheet
MB4FSR-B10.3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Backshell | |
| Series | M23B | |
| Packaging | Box | |
| Housing Material | Zinc | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 14R7037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.07 | $19.07 | |
| $15.89 | $317.80 | |
| $14.40 | $1,440.00 | |
| $13.32 | $2,664.00 | |
| $12.85 | $7,710.00 | |
| $12.72 | $12,720.00 | |
| $12.60 | $25,200.00 | |
| $12.47 | $49,880.00 |
Need more?
Sign in to add projects and notes