Reference Only
MB3TNN0600-S2
Circular Metric Connectors M23 B-Series 6 Pos. Panel Con w/Strn Rlf
Datasheet
MB3TNN0600-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 28 A | |
| Voltage Rating | 630 VAC | |
| IP Rating | IP67 | |
| Series | M23 | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Housing Material | Zinc | |
| Mounting Style | Panel Mount | |
| Mounting Type | Bulkhead | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.29 | $1,414.50 | |
| $27.22 | $2,722.00 | |
| $26.94 | $5,388.00 | |
| $26.34 | $13,170.00 | |
| $25.83 | $25,830.00 | |
| $25.56 | $51,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.