Reference Only
MB1EJN0900
Circular Metric Connectors M23 B-Series Plug 9 Pos R/A Rotatable
Datasheet
MB1EJN0900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V, 630 V | |
| Series | M23 B | |
| Packaging | Box | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade | |
| Part # Aliases | 14R7024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.34 | $40.34 | |
| $34.28 | $342.80 | |
| $32.14 | $803.50 | |
| $30.60 | $1,530.00 | |
| $29.14 | $2,914.00 | |
| $28.78 | $5,756.00 | |
| $27.24 | $13,620.00 | |
| $26.97 | $26,970.00 |
Need more?
Sign in to add projects and notes