Reference Only

MB1CKN0900

Circular Metric Connectors M23 B-Series St Plug 9 Position

Manufacturer:

Mfr Part:
MB1CKN0900

TTI Part:
MB1CKN0900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Signal, 4 Power + PE
Thread SizeM23
Termination StyleCrimp
Current Rating10 A, 30 A
Voltage Rating250 V, 630 V
IP RatingIP67
SeriesM23 B
PackagingBox
Contact GenderWithout Pin Contacts
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductCouplers
Shell StylePlug, Receptacle
SubcategoryCircular Connectors
TradenameMotionGrade
TypeStraight
Part # Aliases14R7021

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

300
On Order
300 expected 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.13$13.13
$12.28$9,824.00
$12.16$14,592.00
Need more?

My Notes

Sign into see notes.