Reference Only
MA6CG-S2
Circular Metric Connectors Cord Grip Crimp Cable
Datasheet
MA6CG-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Cord Grip | |
| Series | M23 | |
| Packaging | Box | |
| Accessory Type | Cord Grip | |
| Description/Function | Cord grip for 7.5 mm to 11 mm diameter cable | |
| Housing Material | Zinc | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.44 | $13.44 | |
| $11.29 | $56.45 | |
| $11.17 | $111.70 | |
| $9.77 | $977.00 | |
| $9.22 | $2,766.00 | |
| $8.89 | $5,334.00 | |
| $8.51 | $10,212.00 | |
| $8.42 | $33,680.00 |
Need more?
Sign in to add projects and notes