Reference Only

MA4FSR-A10.5

Circular Metric Connectors M23 A Flexgrip Exit Diameter 10.5mm

Manufacturer:

Mfr Part:
MA4FSR-A10.5

TTI Part:
MA4FSR-A10.5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
IP RatingIP67
ProductAccessories
TypeBackshell
SeriesM40
PackagingBox
Body StyleStraight
Housing MaterialZinc
SubcategoryCircular Connectors
Part # Aliases14R7016

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.49$2,498.00
$11.76$7,056.00
$11.64$11,640.00
Need more?
Sign in to add projects and notes