Reference Only
MA3CG-S3
Circular Metric Connectors CORD GRIP CRIMP CABLE DIA 10 12.5MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Packaging | Box | |
| Accessory Type | Cord Grip | |
| Body Style | Straight | |
| Description/Function | Cord grip for 11 mm to 15 mm diameter cable | |
| Housing Material | Zinc | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade | |
| Part # Aliases | 14R7015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |