Reference Only

MA1LAE1600

Circular Metric Connectors Plug E CWmale 16 pos straight

Manufacturer:

Mfr Part:
MA1LAE1600

TTI Part:
MA1LAE1600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 VAC
IP RatingIP67
SeriesM23 A
PackagingBox
Body StyleStraight
Housing MaterialZinc
Mounting StylePanel Mount
Mounting TypeFlange Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.62$106.20
$10.21$510.50
$9.96$996.00
$9.86$1,972.00
$7.76$3,104.00
$7.38$5,904.00
$7.22$8,664.00
Need more?

My Notes

Sign into see notes.