Reference Only

MA1EAP1700

Circular Metric Connectors M23 A Rotatable R/A Plug 17 Pos. P Type

Manufacturer:

Mfr Part:
MA1EAP1700

TTI Part:
MA1EAP1700

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 V
IP RatingIP67
SeriesM23 A
PackagingBox
Body StyleAngled, Rotatable
Contact GenderWithout Pin or Socket Contacts
Contact PlatingNickel
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductCouplers
Shell StylePlug, Receptacle
SubcategoryCircular Connectors
TradenameMotionGrade
TypeRight Angle
Part # Aliases14R7000 ASDA035

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.64$1,964.00
$18.45$3,690.00
$16.78$8,390.00
$14.95$14,950.00
Need more?

My Notes

Sign into see notes.