Reference Only
MA1CAP1700
Circular Metric Connectors M23 A-Series St Plug 17 Position P Type
Datasheet
MA1CAP1700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 9 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP67 | |
| Product | Couplers | |
| Type | Straight | |
| Series | M23 A | |
| Packaging | Box | |
| Body Style | Straight | |
| Contact Gender | Without Pin or Socket Contacts | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade | |
| Part # Aliases | 14R6996 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.00 | $16.00 | |
| $15.19 | $75.95 | |
| $13.61 | $136.10 | |
| $12.75 | $318.75 | |
| $12.15 | $607.50 | |
| $10.98 | $6,588.00 | |
| $9.82 | $11,784.00 | |
| $9.72 | $38,880.00 |
Need more?
Sign in to add projects and notes