Reference Only
MA1CAE1200
Circular Metric Connectors M23 A-Series St Plug 12 Position E Type
Datasheet
MA1CAE1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 10 A | |
| Voltage Rating | 160 V | |
| IP Rating | IP67 | |
| Product | Couplers | |
| Type | Straight | |
| Series | M23 A | |
| Packaging | Box | |
| Body Style | Straight | |
| Contact Gender | Without Pin or Socket Contacts | |
| Contact Plating | Gold | |
| Housing Material | Zinc | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade | |
| Part # Aliases | 14R6993 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.35 | $13.35 | |
| $13.22 | $66.10 | |
| $12.69 | $126.90 | |
| $10.48 | $2,096.00 | |
| $10.38 | $4,152.00 | |
| $10.27 | $8,216.00 | |
| $10.17 | $12,204.00 | |
| $10.07 | $40,280.00 |
Need more?
Sign in to add projects and notes