Reference Only

FLS6BS14N3P03

Standard Circular Connector 3 POS PLUG

Manufacturer:

Mfr Part:
FLS6BS14N3P03

TTI Part:
FLS6BS14N3P03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size14
Mounting StyleCable
Termination StyleCrimp
Accessory TypePlug
IP RatingIP67, IP68, IP69K
SeriesFathom Lock
PackagingEach
Cable Diameter6 mm to 14 mm
ColorBlack
Current Rating45 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Mating Cycles500 Cycle
Mating StyleQuick Lock
Mounting AngleVertical
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameAquarius
Voltage Rating600 V
Wire Gauge12 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.96$9.96
$9.65$241.25
$9.55$477.50
$9.46$946.00
$9.36$1,872.00
$9.27$4,635.00
$9.02$9,020.00
Need more?

My Notes

Sign into see notes.