Reference Only

FLS6BS12N2P03

Standard Circular Connector 4 POS PLUG

Manufacturer:

Mfr Part:
FLS6BS12N2P03

TTI Part:
FLS6BS12N2P03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size12
Mounting StyleCable
Termination StyleCrimp
Accessory TypePlug
IP RatingIP67, IP68, IP69K
Current Rating5 A, 7.5 A, 23 A
SeriesFathom Lock
PackagingEach
Cable Diameter6 mm to 12 mm
ColorBlack
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Mating Cycles500 Cycle
Mating StyleQuick Lock
Mounting AngleVertical
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameAquarius
Voltage Rating500 V
Wire Gauge30 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.88$11.88
$11.77$58.85
$11.65$582.50
$11.20$1,120.00
$10.79$2,158.00
$9.84$4,920.00
$9.02$9,020.00
$8.70$21,750.00
Need more?
Sign in to add projects and notes