Reference Only

FLS012N10PHEC03

Standard Circular Connector 10 POS SQUARE FLANGE RECEPT

Manufacturer:

Mfr Part:
FLS012N10PHEC03

TTI Part:
FLS012N10PHEC03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions10 Position
Contact GenderPin (Male)
Shell Size12
Mounting StyleCable
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle
IP RatingIP67, IP68, IP69K
SeriesFathom Lock
PackagingEach
ColorBlack
Current Rating5 A, 7.5 A
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic
Mating Cycles500 Cycle
Mating StyleQuick Lock
Mounting AngleVertical
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameAquarius
Voltage Rating250 V
Wire Gauge30 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.48$9.48
$9.39$46.95
$9.30$465.00
$9.19$919.00
$8.81$1,762.00
$7.86$3,930.00
$7.21$7,210.00
$6.53$16,325.00
Need more?

My Notes

Sign into see notes.