Reference Only

FLS010N3S03-PM

Standard Circular Connector 3 POS SQUARE FLANGE RECEPT

Manufacturer:

Mfr Part:
FLS010N3S03-PM

TTI Part:
FLS010N3S03-PM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size10
Mounting StyleCable
Termination StyleCrimp
Accessory TypeSquare Flange Receptacle
IP RatingIP67, IP68, IP69K
Current Rating13 A
SeriesFathom Lock
PackagingEach
ColorBlack
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic
Mating Cycles500 Cycle
Mating StyleQuick Lock
Mounting AngleVertical
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
TradenameAquarius
Voltage Rating500 V
Wire Gauge26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.17$517.00
$4.80$960.00
$4.35$2,175.00
$3.96$3,960.00
$3.55$8,875.00
Need more?
Sign in to add projects and notes