Reference Only
CA-5E12
Crimpers / Crimping Tools PNEUMATIC CRIMP TOOL 12/16/20 SOLID CNT
Datasheet
CA-5E12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Pneumatic Crimp Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | AT | |
| Subcategory | Tools | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8467191000 |
| TARIC | 8467190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,622.25 | $5,622.25 | |
| $5,306.60 | $26,533.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes