Reference Only
CA-4016-59
Standard Circular Connector Sealing Plug 16AWG
Datasheet
CA-4016-59 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Sealing) | |
| Series | RM, Aquarius | |
| Packaging | Bulk | |
| Color | Blue | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,775In Stock
6,000 expected on from 04-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12 | $5.04 | |
| $0.118 | $5.90 | |
| $0.117 | $11.70 | |
| $0.116 | $29.00 | |
| $0.115 | $57.50 | |
| $0.106 | $636.00 | |
| $0.104 | $10,608.00 |
Need more?
My Notes
Sign into see notes.