Reference Only

AWP-6S

Automotive Connectors A SERIES-ATP-WEDGELOCKS

Manufacturer:

Mfr Part:
AWP-6S

TTI Part:
AWP-6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions6 Position
GenderPlug (Male)
ColorOrange
SeriesATP
PackagingBox
Current Rating25 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameStructure +

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

1,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.198$5.94
$0.196$9.80
$0.194$19.40
$0.193$38.60
$0.191$95.50
Need more?
Sign in to add projects and notes