Reference Only
AWP-6P
Automotive Connectors A SERIES-ATP-WEDGELOCKS
Datasheet
AWP-6P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 6 Position | |
| Gender | Pin (Male) | |
| Color | Orange | |
| Series | ATP | |
| Packaging | Bulk | |
| Contact Type | Pin | |
| Current Rating | 25 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Structure + |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
6,200In Stock
4,800 expected 24-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.325 | $32.50 | |
| $0.321 | $64.20 | |
| $0.302 | $151.00 | |
| $0.298 | $298.00 | |
| $0.29 | $638.00 | |
| $0.286 | $1,258.40 | |
| $0.282 | $1,861.20 | |
| $0.279 | $6,975.00 |
Need more?
Sign in to add projects and notes