Reference Only

AWP-4S

Automotive Connectors ATP Series 4 Pin Wedgelock Plug

Manufacturer:

Mfr Part:
AWP-4S

TTI Part:
AWP-4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions4 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
ColorOrange
Sealed / UnsealedSealed
SeriesATP
PackagingEach
Contact GenderWithout Socket Contacts
Contact MaterialThermoplastic
Current Rating25 A
Housing MaterialThermoplastic (TP)
Mating GenderPlug
Mating Part NumberATP06-4S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWedge
Wire Gauge Range10 AWG to 14 AWG
Part # AliasesWP-4S P-4S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,640In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.173$5.19
$0.17$8.50
$0.167$16.70
Need more?

My Notes

Sign into see notes.