Reference Only
AWP-4P
Automotive Connectors ATP Series 4 Way Wedgelock Receptacle
Datasheet
AWP-4P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 4 Position | |
| Gender | Pin (Male) | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Orange | |
| Series | ATP | |
| Packaging | Each | |
| Contact Material | Thermoplastic | |
| Contact Type | Pin | |
| Current Rating | 25 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wedge | |
| Wire Gauge Range | 10 AWG to 14 AWG | |
| Part # Aliases | WP-4P P-4P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
6,190In Stock
22,000 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $5.28 | |
| $0.174 | $8.70 | |
| $0.173 | $17.30 | |
| $0.136 | $748.00 | |
| $0.135 | $1,350.00 | |
| $0.133 | $2,660.00 | |
| $0.132 | $5,280.00 | |
| $0.131 | $10,480.00 |
Need more?
Sign in to add projects and notes