Reference Only
AWP-2S
Automotive Connectors ATP Series 2 Pin Wedgelock Plug
Datasheet
AWP-2S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 2 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | ATP | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Thermoplastic | |
| Current Rating | 25 A | |
| Housing Material | Thermoplastic (TP) | |
| Mating Gender | Plug | |
| Mating Part Number | ATP04-2S | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wedge | |
| Wire Gauge Range | 10 AWG to 14 AWG | |
| Part # Aliases | WP-2S P-2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
6,590In Stock
23,290 expected on from 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.329 | $6.58 | |
| $0.325 | $16.25 | |
| $0.32 | $32.00 | |
| $0.316 | $79.00 | |
| $0.312 | $156.00 | |
| $0.308 | $246.40 | |
| $0.304 | $304.00 | |
| $0.30 | $24,000.00 |
Need more?
My Notes
Sign into see notes.