Reference Only
AWP-2P
Automotive Connectors ATP Series 2 Way Wedgelock Receptacle
Datasheet
AWP-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 2 Position | |
| Gender | Pin (Male) | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Orange | |
| Series | ATP | |
| Packaging | Each | |
| Contact Material | Thermoplastic | |
| Contact Type | Pin | |
| Current Rating | 25 A | |
| Housing Material | Thermoplastic (TP) | |
| Mating Gender | Receptacle | |
| Mating Part Number | ATP04-02P | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wedge | |
| Wire Gauge Range | 10 AWG to 14 AWG | |
| Part # Aliases | WP-2P P-2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
24,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $13.60 | |
| $0.134 | $26.80 | |
| $0.132 | $369.60 | |
| $0.129 | $670.80 | |
| $0.127 | $1,016.00 | |
| $0.125 | $2,000.00 | |
| $0.123 | $4,920.00 | |
| $0.12 | $9,600.00 |
Need more?
My Notes
Sign into see notes.