Reference Only

AWM-4S

Automotive Connectors WEDGELOCK PLUG

Manufacturer:

Mfr Part:
AWM-4S

TTI Part:
AWM-4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions4 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorOrange
SeriesATM
PackagingBulk
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
Mating GenderPlug
Mating Part NumberATM06-4S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWedge
Wire Gauge Range22 AWG to 16 AWG
Part # AliasesWM-4S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

51,073In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 66 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.076$5.01
$0.074$7.40
$0.072$18.00
$0.071$35.50
Need more?

My Notes

Sign into see notes.