Reference Only
AWM-12P
Automotive Connectors WEDGELOCK RECPT
Datasheet
AWM-12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (RP - Male) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Orange | |
| Series | ATM | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Current Rating | 7.5 A | |
| Housing Material | Thermoplastic (TP) | |
| Mating Gender | Receptacle | |
| Mating Part Number | ATM04-12P | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 22 AWG to 16 AWG | |
| Part # Aliases | WM-12P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,260In Stock
4,000 expected 07-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.163 | $6.52 | |
| $0.16 | $8.00 | |
| $0.158 | $15.80 | |
| $0.155 | $31.00 |
Need more?
My Notes
Sign into see notes.