Reference Only
AW8P
Automotive Connectors 8 Pin Receptacle Plug
Datasheet
AW8P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 8 Position | |
| Gender | Receptacle (RP - Male) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Series | AT | |
| Packaging | Each | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 14R5622 427-0033 W8P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
3,970In Stock
19,340 expected on from 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.13 | $5.20 | |
| $0.12 | $6.00 | |
| $0.11 | $11.00 | |
| $0.104 | $280.80 | |
| $0.103 | $528.39 | |
| $0.102 | $1,020.00 | |
| $0.101 | $2,072.52 | |
| $0.094 | $7,715.52 |
Need more?
Sign in to add projects and notes