Reference Only
AW4S-A
Automotive Connectors A SERIES-AT-WEDGELOCKS
Datasheet
AW4S-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.159 | $143.10 | |
| $0.157 | $282.60 | |
| $0.155 | $558.00 | |
| $0.154 | $831.60 | |
| $0.152 | $1,231.20 | |
| $0.151 | $2,174.40 |
Need more?
My Notes
Sign into see notes.