Reference Only
AW4S
Automotive Connectors 4 Pin Plug Wedge
Datasheet
AW4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 4 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Series | AT | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Plug | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wedge | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 14R5619 427-0030 W4S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
37,700In Stock
123,010 expected on from 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $5.52 | |
| $0.091 | $81.90 | |
| $0.09 | $162.00 | |
| $0.089 | $240.30 | |
| $0.088 | $475.20 | |
| $0.087 | $704.70 | |
| $0.083 | $2,988.00 | |
| $0.082 | $6,560.00 |
Need more?
Sign in to add projects and notes