Reference Only
AW3S-1939
Automotive Connectors 3 Pin Plug Wedge J1939
Datasheet
AW3S-1939 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Accessory Type | Wedgelock | |
| Color | Blue | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Gender | Plug (RP - Female) | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | AT | |
| Subcategory | Automotive Connectors | |
| Type | Wedge | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | W3S-1939 3S-1939 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
14,494In Stock
32,000 expected on from 06-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 57 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $5.07 | |
| $0.088 | $8.80 | |
| $0.078 | $195.00 | |
| $0.076 | $380.00 | |
| $0.075 | $600.00 | |
| $0.067 | $1,072.00 | |
| $0.066 | $3,696.00 |
Need more?
Sign in to add projects and notes