Reference Only

AW2S-D

Automotive Connectors 2 Pin Plug Wedge

Manufacturer:

Mfr Part:
AW2S-D

TTI Part:
AW2S-D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions2 Position
GenderPlug (Male)
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBrown
SeriesAT
PackagingBox
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating13 A
Housing MaterialThermoplastic (TP)
Mating Part NumberAT06-2SD
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 10-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 750 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.182$136.50
$0.18$270.00
$0.16$480.00
Need more?

My Notes

Sign into see notes.