Reference Only
AW2S-C
Automotive Connectors 2-WAY WEDGW PLUG C KEY GRN
Datasheet
AW2S-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 2 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Series | AT | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $5.04 | |
| $0.178 | $8.90 | |
| $0.176 | $17.60 | |
| $0.161 | $40.25 | |
| $0.16 | $80.00 | |
| $0.158 | $118.50 | |
| $0.128 | $192.00 |
Need more?
Sign in to add projects and notes