Reference Only
AUTK-20
Crimpers / Crimping Tools SIZE 20 CONTACT CRIMPING TOOL
Datasheet
AUTK-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimping Tool | |
| Packaging | Box | |
| Product Type | Crimpers | |
| Series | ATM | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.63 | $38.63 | |
| $32.20 | $161.00 | |
| $31.88 | $318.80 | |
| $31.56 | $789.00 | |
| $31.25 | $1,312.50 | |
| $30.94 | $2,598.96 | |
| $30.63 | $3,859.38 | |
| $30.33 | $7,643.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes