Reference Only
ATV06-18SB
Automotive Connectors 18 POS PLUG SZ 16 Key B
Datasheet
ATV06-18SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 18 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | ATV | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67, IP69K | |
| Mating Part Number | ATV02-18PB, ATV04-18PB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 18-Way | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
0In Stock
1,870
On Order
1,870 expected on from 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $5.13 | |
| $5.02 | $502.00 | |
| $4.77 | $954.00 | |
| $4.55 | $1,820.00 | |
| $4.30 | $4,300.00 | |
| $4.24 | $8,480.00 | |
| $4.19 | $16,760.00 | |
| $4.14 | $33,120.00 |
Need more?
Sign in to add projects and notes