Reference Only

ATV06-18SA

Automotive Connectors 18 POS PLUG SZ 16 Key A

Manufacturer:

Mfr Part:
ATV06-18SA

TTI Part:
ATV06-18SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions18 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesATV
PackagingBox
Contact GenderWithout Socket Contacts
Contact TypePin
Current Rating13 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
IP RatingIP67, IP69K
Mating Part NumberATV02-18PA, ATV04-18PA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type18-Way
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,400
On Order
1,400 expected on  from 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.14$5.14
$5.08$50.80
$5.02$125.50
$4.96$248.00
$4.78$478.00
$4.54$908.00
$4.20$4,200.00
$4.15$33,200.00
Need more?
Sign in to add projects and notes