Reference Only

ATS06-26SB

Automotive Connectors 26 POS PLUG SOCKET BLACK

Manufacturer:

Mfr Part:
ATS06-26SB

TTI Part:
ATS06-26SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductReceptacles
Number of Positions26 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min28 AWG
Wire Gauge Max18 AWG
ColorBlack
SeriesATS
PackagingBox
Contact GenderFemale
Contact MaterialCopper Alloy
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range28 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

998
On Order
998 expected on  from 09-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.16$6.16
$5.66$5,660.00
Need more?
Sign in to add projects and notes